
The LQW04AN8N2D00B is a surface mount general purpose inductor with a nominal inductance of 0.0082uH and a minimum quality factor of 20 at the nominal inductance. It has a maximum DC resistance of 0.23Ohm and a maximum rated current of 0.35A. The inductor operates over a temperature range of -55 to 125 degrees Celsius and is available in a CHIP, 03015 package type.
Checking distributor stock and pricing after the page loads.
Murata LQW04AN8N2D00B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.8 |
| Tolerance | 6.098 |
| Package Width | 0.4 |
| Package Height | 0.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.23 |
| Rated Current-Max | 0.35 |
| Test Frequency | 100 |
| Self Resonance Frequency | 8000 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |