
The LQW04AN8N5D00D is a surface mount fixed inductor from Murata with a nominal inductance of 0.0085uH and a DC resistance of 0.33Ohm. It has a maximum rated current of 0.29A and operates at a self-resonance frequency of 7000Hz. The inductor is designed for RF applications and has a quality factor of at least 15. It is available in a surface mount package with dimensions of 0.8mm in length, 0.4mm in width, and 0.85mm in height. The inductor is not shielded and has a tolerance of 5.882. It can operate over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW04AN8N5D00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW04AN8N5D00D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.8 |
| Tolerance | 5.882 |
| Package Width | 0.4 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0085 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.33 |
| Rated Current-Max | 0.29 |
| Test Frequency | 100 |
| Self Resonance Frequency | 7000 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW04AN8N5D00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.