This 0.12uH wirewound ferrite RF chip inductor features a 10% tolerance and operates within a temperature range of -40°C to 85°C. The unshielded design provides a maximum DC current of 0.51A and a maximum DC resistance of 0.28 ohms. With a minimum self-resonant frequency of 2100MHz, this inductor is suitable for high-frequency applications.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.51A |
| Max DC Resistance | 0.28Ohm |
| Minimum Self Resonant Frequency | 2100MHz |
| Case Size | 03019 |
| Product Length | 0.9mm |
| Height | 0.55mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |