
The LQW04CAR29K00D is a general purpose inductor with a nominal inductance of 0.29uH and a maximum rated current of 0.27A. It has a maximum operating temperature of 85C and a self-resonance frequency of 1400. The inductor is not shielded and is designed for RF applications. It is a surface mount component with a package length of 0.8mm, width of 0.4mm, and height of 0.85mm.
Murata LQW04CAR29K00D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 0.8 |
| Tolerance | 10 |
| Package Width | 0.4 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.29 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.94 |
| Rated Current-Max | 0.27 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1400 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW04CAR29K00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.