
Surface mount fixed inductor with 12nH inductance and 3% tolerance, tested at 100MHz. Features a 0402 package size, 500mA DC current rating, and 140mΩ DC resistance. Operates across a -55°C to 125°C temperature range with a Q factor of 30. Unshielded, wirewound construction with non-magnetic core material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW15AN12NH00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Air, Ferrite |
| Current | 370mA |
| Current Rating | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 140mR |
| Depth | 0.7mm |
| Height | 0.5mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 12nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5GHz |
| Series | LQW15A_00 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 3% |
| Weight | 2.8E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN12NH00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
