
General Purpose Inductor, 13nH inductance with 2% tolerance, designed for surface mount applications in a 0402 (1005 metric) case. Features a non-magnetic core, 430mA DC current rating, and 210mΩ DC resistance. Operates across a wide temperature range of -55°C to 125°C with a self-resonant frequency of 5GHz. This unshielded, lead-free component is supplied on tape and reel.
Murata LQW15AN13NG00D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Air, Ferrite |
| Current | 370mA |
| Current Rating | 430mA |
| DC Current | 430mA |
| DC Resistance (DCR) | 210mR |
| Depth | 0.7mm |
| Height | 0.5mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 13nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 430mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RMS Current (Irms) | 430mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5GHz |
| Series | LQW15A_00 |
| Series Resistance | 210mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Weight | 2.8E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN13NG00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.