
Surface mount fixed inductor featuring 14nH inductance with a 2% tolerance, tested at 100MHz. This unshielded, wirewound chip inductor offers a Q factor of 31 and a self-resonant frequency of 5.2GHz. It operates within a temperature range of -55°C to 125°C and supports a maximum DC current of 1.15A with a DC resistance of 111mR. Packaged in a 0402 (1005 metric) case, this lead-free, RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW15AN14NG80D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic |
| Current Rating | 1.15A |
| DC Resistance (DCR) | 111mR |
| Height | 0.5mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 14nH |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max DC Current | 1.15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 31 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.2GHz |
| Series | LQW15A_80 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Width | 0.024inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN14NG80D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
