
Surface mount wirewound RF chip inductor with 14nH inductance and 5% tolerance, designed for high-frequency applications. Features a 1.15A current rating, 111mΩ DC resistance, and a Q factor of 31 at 100MHz. This unshielded component utilizes a non-magnetic core and is housed in a compact 0402 (1005 metric) case. Operating temperature range is -55°C to 125°C, with a self-resonant frequency of 5.2GHz. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW15AN14NJ80D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic |
| Current Rating | 1.15A |
| DC Resistance (DCR) | 111mR |
| Height | 0.5mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 14nH |
| Length | 0.039inch |
| Max DC Current | 1.15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 31 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.2GHz |
| Series | LQW15A_80 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.024inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN14NJ80D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
