
The LQW15AN14NJ8ZD is a general purpose inductor from Murata with a nominal inductance of 0.014uH and a maximum rated current of 1.15A. It operates over a temperature range of -55 to 125 degrees Celsius and is available in a 0402 package. The inductor is not shielded and has a self resonance frequency of 5200Hz. It is designed for use in RF applications and has a DC resistance of 0.111 ohms. The inductor is a surface mount component with a dual-ended terminal placement.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW15AN14NJ8ZD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.014 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.111 |
| Rated Current-Max | 1.15 |
| Test Frequency | 100 |
| Self Resonance Frequency | 5200 |
| Quality Factor-Min (at L-nom) | 31 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW15AN14NJ8ZD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.