The LQW15AN1N3C1ZD is a surface mount fixed inductor from Murata with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a rated current of 1.2 amps and a DC resistance of 0.017 ohms. The inductor is designed for RF applications and has a self-resonance frequency of 16000 Hz. It is a general purpose inductor with a quality factor of at least 20 and a nominal inductance of 0.0013 henries. The inductor is not shielded and has a dual-ended terminal placement.
Murata LQW15AN1N3C1ZD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 15.385 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0013 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.017 |
| Rated Current-Max | 1.2 |
| Test Frequency | 100 |
| Self Resonance Frequency | 16000 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW15AN1N3C1ZD to view detailed technical specifications.
No datasheet is available for this part.