
The LQW15AN1N5B00B is a surface mount fixed inductor from Murata, featuring a 0402 package and a general purpose inductor design. It has a nominal inductance of 0.0015uH and a minimum quality factor of 10 at the nominal inductance. The inductor is rated for a maximum current of 1A and has a DC resistance of 0.03 ohms. It operates over a temperature range of -55 to 125 degrees Celsius and is not shielded. The inductor is suitable for use in RF applications and has a self resonance frequency of 18,000 Hz at a test frequency of 100 Hz.
Murata LQW15AN1N5B00B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 6.667 |
| Package Width | 0.6 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0015 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.03 |
| Rated Current-Max | 1 |
| Test Frequency | 100 |
| Self Resonance Frequency | 18000 |
| Quality Factor-Min (at L-nom) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW15AN1N5B00B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.