
Surface mount, unshielded wirewound RF inductor with 0.0018µH nominal inductance and 0.2nH inductance tolerance. Features a minimum Q factor of 10 at 100MHz, a maximum rated current of 0.46A, and a DC resistance of 0.16Ω. Operates across a temperature range of -55°C to 125°C. Packaged in a 0402 size with dual-ended terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW15AN1N8C00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 11.111 |
| Package Width | 0.5 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0018 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.16 |
| Rated Current-Max | 0.46 |
| Test Frequency | 100 |
| Self Resonance Frequency | 16000 |
| Quality Factor-Min (at L-nom) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW15AN1N8C00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.