The LQW15AN24NG00 is a general purpose inductor with a nominal inductance of 0.024uH. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The inductor is designed for RF applications and has a DC resistance of 0.52. It is a 2-terminal device with dual ended terminal placement. The inductor is not shielded and has a self resonance frequency of 3500. It is part of the LQW15A series from Murata and has a quality factor of at least 25.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.024 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.52 |
| Rated Current-Max | 0.28 |
| Test Frequency | 100 |
| Self Resonance Frequency | 3500 |
| Manufacturer Series | LQW15A |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |