
Surface mount wirewound RF chip inductor offering 24nH inductance with a 3% tolerance at 100MHz. Features a non-magnetic core, 280mA DC current rating, and 520mΩ DC resistance. Operates across a -55°C to 125°C temperature range with a self-resonant frequency of 3.5GHz. Packaged in a 0402 (1005 metric) case, this unshielded component is RoHS compliant and available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW15AN24NH00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Air, Ferrite |
| Current | 460mA |
| Current Rating | 280mA |
| DC Current | 280mA |
| DC Resistance (DCR) | 520mR |
| Depth | 0.6mm |
| Height | 0.5mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 24nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.5GHz |
| Series | LQW15A_00 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 3% |
| Weight | 2.8E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN24NH00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.