
Surface mount wirewound RF chip inductor with 25nH inductance and 2% tolerance, tested at 100MHz. Features a 31 Q-factor, 750mA current rating, and 221mR DC resistance. Housed in a 1005 (0402 imperial) case with ferrite core, operating from -55°C to 125°C. Unshielded design, RoHS compliant, and supplied on tape and reel.
Murata LQW15AN25NG80D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 1005 |
| Core Material | Ferrite |
| Current Rating | 750mA |
| DC Resistance (DCR) | 221mR |
| Height | 0.5mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 25nH |
| Length | 0.039inch |
| Max DC Current | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 31 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.1GHz |
| Series | LQW15AN_80 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN25NG80D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.