
Surface mount wirewound RF chip inductor offering 27nH inductance with a 3% tolerance, tested at 100MHz. Features a 25 Q-factor, 280mA DC current rating, and 520mΩ DC resistance. Housed in a compact 0402 (1005 metric) case, this unshielded component operates from -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Murata LQW15AN27NH00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW15AN27NH00D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Air, Ferrite |
| Current | 260mA |
| Current Rating | 280mA |
| DC Current | 280mA |
| DC Resistance (DCR) | 520mR |
| Depth | 0.6mm |
| Height | 0.5mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 27nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.5GHz |
| Series | LQW15A_00 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 3% |
| Weight | 2.8E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN27NH00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
