
Surface mount general purpose inductor with 27nH inductance and 5% tolerance. Features an alumina core, 280mA rated current, and 520mR DC resistance. Operates from -55°C to 125°C and has a self-resonant frequency of 3.5GHz. Packaged in a 0402 (1005 metric) SMD case, this unshielded inductor is RoHS compliant and lead-free.
Sign in to ask questions about the Murata LQW15AN27NJ00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW15AN27NJ00D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Air, Non-Magnetic, Ferrite |
| Current Rating | 280mA |
| DC Current | 280mA |
| DC Resistance (DCR) | 520mR |
| Depth | 0.6mm |
| Height | 0.5mm |
| Inductance | 27nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Rated Current-Max | 280mA |
| RMS Current (Irms) | 280mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.5GHz |
| Series | LQW15A_00 |
| Series Resistance | 520mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.8E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN27NJ00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
