The LQW15AN2N4D1ZD is a general purpose inductor from Murata with a nominal inductance of 0.0024uH and a DC resistance of 0.027 ohms. It is rated for a maximum current of 1A and operates at a self-resonance frequency of 14,000 Hz. The inductor is available in a 0402 package and is suitable for use in RF applications. It has a tolerance of 20.833% and a quality factor of at least 25. The inductor is not shielded and has a min operating temperature of -55 degrees Celsius and a max operating temperature of 125 degrees Celsius.
Murata LQW15AN2N4D1ZD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 20.833 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0024 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.027 |
| Rated Current-Max | 1 |
| Test Frequency | 100 |
| Self Resonance Frequency | 14000 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW15AN2N4D1ZD to view detailed technical specifications.
No datasheet is available for this part.