
This is a 2-terminal general purpose inductor with a maximum operating temperature of 125 degrees Celsius and a rated current of 2.1 amps. It has a DC resistance of 0.03 ohms and is available in a 0402 package. The inductor is not shielded and is designed for RF applications. It has a self-resonance frequency of 15.5 kHz and a quality factor of at least 30 at its nominal inductance of 0.0025 henries.
Murata LQW15AN2N5B8ZD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 4 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0025 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.03 |
| Rated Current-Max | 2.1 |
| Test Frequency | 100 |
| Self Resonance Frequency | 15500 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW15AN2N5B8ZD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.