This 0.0028uH wirewound inductor features an unshielded protection style and a non-magnetic core material. It has a maximum DC current rating of 0.85 and a maximum DC resistance of 0.05. The inductor is designed for surface mount applications and has a case size of 0402. It operates over a temperature range of -55°C to 125°C.
Murata LQW15AN2N8B0ZB technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0028uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.85A |
| Max DC Resistance | 0.05Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 15000MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW15AN2N8B0ZB to view detailed technical specifications.
No datasheet is available for this part.