The LQW15AN2N8C8ZB is a surface mount fixed inductor with a wirewound technology and non-magnetic core material. It has an inductance of 0.0028uH and a tolerance of 0.2nH. The inductor is unshielded and has a maximum DC current of 1.5A and a maximum DC resistance of 0.047 ohms. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata LQW15AN2N8C8ZB technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0028uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1.5A |
| Max DC Resistance | 0.047Ohm |
| Minimum Quality Factor | 27 |
| Minimum Self Resonant Frequency | 13500MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW15AN2N8C8ZB to view detailed technical specifications.
No datasheet is available for this part.