The LQW15AN2N8D80B is a 0402 wirewound inductor with an inductance of 0.0028uH and a maximum DC resistance of 0.047 ohms. It can handle a maximum DC current of 1.5A and has a minimum quality factor of 27. The inductor is designed for surface mount applications and has a product length of 1.1mm, a height of 0.6mm, and a product depth of 0.7mm. It operates over a temperature range of -55C to 125C.
Murata LQW15AN2N8D80B technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0028uH |
| Tolerance | 0.5nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1.5A |
| Max DC Resistance | 0.047Ohm |
| Minimum Quality Factor | 27 |
| Minimum Self Resonant Frequency | 13500MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW15AN2N8D80B to view detailed technical specifications.
No datasheet is available for this part.