
The LQW15AN2N8D8ZD is a surface mount fixed inductor from Murata, featuring a general purpose inductor design with a nominal inductance of 0.0028uH and a minimum quality factor of 27. It has a maximum rated current of 1.5A and operates within a temperature range of -55 to 125 degrees Celsius. The inductor is available in a 0402 CHIP package type.
Murata LQW15AN2N8D8ZD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 17.857 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0028 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.047 |
| Rated Current-Max | 1.5 |
| Test Frequency | 100 |
| Self Resonance Frequency | 13500 |
| Quality Factor-Min (at L-nom) | 27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW15AN2N8D8ZD to view detailed technical specifications.
No datasheet is available for this part.