This 0402 surface mount inductor features a wirewound construction with a non-magnetic core material and unshielded protection style. The inductor has a nominal inductance of 0.0028uH with a tolerance of 2%. It can handle a maximum DC current of 1.5A and has a maximum DC resistance of 0.047 ohms. The inductor's minimum quality factor is 27 and its minimum self-resonant frequency is 13.5GHz. It is rated for operation between -55°C and 125°C.
Murata LQW15AN2N8G8ZB technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0028uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1.5A |
| Max DC Resistance | 0.047Ohm |
| Minimum Quality Factor | 27 |
| Minimum Self Resonant Frequency | 13500MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW15AN2N8G8ZB to view detailed technical specifications.
No datasheet is available for this part.