
The LQW15AN30NG00B is a surface mount, fixed inductor with a general purpose design. It has a nominal inductance of 0.03uH and a minimum quality factor of 25. The inductor operates at a test frequency of 100MHz and has a self resonance frequency of 3300MHz. It is available in a 0402 CHIP package and is suitable for RF inductor applications.
Murata LQW15AN30NG00B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 2 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.03 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.58 |
| Rated Current-Max | 0.27 |
| Test Frequency | 100 |
| Self Resonance Frequency | 3300 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW15AN30NG00B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.