
General purpose chip inductor featuring 30nH inductance with a 5% tolerance. This surface mount component offers a rated current of 270mA and a DC resistance of 580mR. Designed with an air core and an unshielded, SMD/SMT termination, it operates within a temperature range of -55°C to 125°C. The compact 0402 (1005 metric) case size is ideal for space-constrained applications.
Sign in to ask questions about the Murata LQW15AN30NJ00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW15AN30NJ00D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Air |
| Current | 750mA |
| DC Current | 270mA |
| DC Resistance (DCR) | 580mR |
| Depth | 0.6mm |
| Height | 0.5mm |
| Inductance | 30nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 270mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Rated Current-Max | 270mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.3GHz |
| Series | LQW15A_00 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.8E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN30NJ00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
