
The LQW15AN33NG8ZD is a surface mount fixed inductor from Murata with a nominal inductance of 0.033uH and a DC resistance of 0.336ohm. It has a maximum rated current of 0.62A and a self-resonance frequency of 3600kHz. The inductor is designed for RF applications and has a minimum quality factor of 30 at its nominal inductance. It is available in a dual-ended package with a length of 1mm, a width of 0.5mm, and a height of 0.5mm. The inductor operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW15AN33NG8ZD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 2 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.033 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.336 |
| Rated Current-Max | 0.62 |
| Test Frequency | 100 |
| Self Resonance Frequency | 3600 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW15AN33NG8ZD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.