
Surface mount wirewound fixed inductor with 36nH inductance and 5% tolerance. Features a 0402 (1005) case size, unshielded construction, and a non-magnetic core. Operates with a rated current of 260mA, DC resistance of 630mΩ, and a Q factor of 25 at 100MHz. Suitable for a wide temperature range from -55°C to 125°C, with a self-resonant frequency of 3.1GHz. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Murata LQW15AN36NJ00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW15AN36NJ00D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Air, Ferrite |
| Current | 750mA |
| DC Current | 260mA |
| DC Resistance (DCR) | 630mR |
| Depth | 0.6mm |
| Height | 0.5mm |
| Inductance | 36nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 260mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Rated Current-Max | 260mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.1GHz |
| Series | LQW15A_00 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.8E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN36NJ00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
