
The Murata LQW15AN36NJ8ZD is a general purpose inductor with a nominal inductance of 0.036uH and a DC resistance of 0.431Ohm. It has a maximum rated current of 0.54A and is designed for use in RF applications. The inductor is shielded and has a self-resonance frequency of 3500. It is available in a 0402 chip package and has a quality factor of at least 30. The inductor operates over a temperature range of -55 to 125 degrees Celsius.
Murata LQW15AN36NJ8ZD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.036 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.431 |
| Rated Current-Max | 0.54 |
| Test Frequency | 100 |
| Self Resonance Frequency | 3500 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW15AN36NJ8ZD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.