
Surface mount wirewound RF chip inductor featuring 3.3nH inductance and 2A current rating. This unshielded component offers a Q factor of 30 at 100MHz, with a DC resistance of 30mR. Operating across a temperature range of -55°C to 125°C, it is housed in a compact 0402 (1005) case. The non-magnetic ferrite core supports a self-resonant frequency of 14GHz.
Murata LQW15AN3N3C80D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Ferrite |
| Current Rating | 2A |
| DC Resistance (DCR) | 30mR |
| Depth | 0.6mm |
| Height | 0.5mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 3.3nH |
| Length | 0.039inch |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14GHz |
| Series | LQW15A_80 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.024inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN3N3C80D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.