
Surface mount general purpose inductor with 3.3nH inductance and 900mA rated current. Features a non-magnetic, air core and 40mR DC resistance. Operates across a wide temperature range of -55°C to 125°C. This 0402 (1005 metric) case size component offers a self-resonant frequency of 12GHz. RoHS compliant and unshielded.
Murata LQW15AN3N3D10D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Air |
| Current | 800mA |
| Current Rating | 900mA |
| DC Current | 900mA |
| DC Resistance (DCR) | 40mR |
| Depth | 0.7mm |
| Height | 0.5mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 3.3nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 900mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12GHz |
| Series | LQW15A_10 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 2.8E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN3N3D10D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
