
Surface mount wirewound fixed inductor with 3.3nH inductance and 2A current rating. Features a 0.03 Ohm DC resistance, 30 Q-factor at 100MHz, and a 14GHz self-resonant frequency. Encased in a compact 0402 (1005 metric) non-magnetic package, operating from -55°C to 125°C. This unshielded component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW15AN3N3D80D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic |
| Current Rating | 2A |
| DC Resistance (DCR) | 30mR |
| Height | 0.5mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 3.3nH |
| Length | 0.039inch |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14GHz |
| Series | LQW15A_80 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.024inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN3N3D80D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.