
Surface mount fixed inductor featuring 3.4nH inductance and 30 Q-factor at 100MHz. This unshielded wirewound component offers a 900mA current rating and 40mΩ DC resistance. Operating across a -55°C to 125°C temperature range, it utilizes a non-magnetic core and is housed in a compact 0402 (1005 metric) case. RoHS compliant and lead-free, this inductor is supplied on tape and reel.
Murata LQW15AN3N4C10D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Air, Ferrite |
| Current Rating | 900mA |
| DC Current | 900mA |
| DC Resistance (DCR) | 40mR |
| Depth | 0.7mm |
| Height | 0.5mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 3.4nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12GHz |
| Series | LQW15A_10 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 2.8E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN3N4C10D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
