
This Murata inductor features a general purpose design with a nominal inductance of 0.0036uH and a minimum quality factor of 30. It operates within a temperature range of -55 to 125 degrees Celsius and has a maximum rated current of 1.95A. The inductor is shielded and has a DC resistance of 0.03 ohms, making it suitable for RF applications. It is available in a 0402 chip package, making it suitable for surface mount applications.
Murata LQW15AN3N6B8ZD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 2.778 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0036 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.03 |
| Rated Current-Max | 1.95 |
| Test Frequency | 100 |
| Self Resonance Frequency | 10000 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW15AN3N6B8ZD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.