
Surface mount wirewound fixed inductor with 3.6nH inductance and 0.2nH tolerance, operating at 100MHz with a Q factor of 30. Features a non-magnetic core, 900mA DC current rating, and 40mΩ DC resistance. Encased in a 0402 (1005 metric) package, this unshielded component offers a wide operating temperature range of -55°C to 125°C and is RoHS compliant.
Murata LQW15AN3N6C10D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic |
| DC Current | 900mA |
| DC Resistance (DCR) | 40mR |
| Depth | 0.7mm |
| Height | 0.5mm |
| Inductance | 3.6nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9.5GHz |
| Series | LQW15A_10 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 2.8E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN3N6C10D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
