
The LQW15AN3N8B8ZD is a surface mount inductor from Murata with a nominal inductance of 0.0038uH and a minimum quality factor of 35 at the nominal inductance. It has a maximum rated current of 1.95A and operates over a temperature range of -55 to 125 degrees Celsius. The inductor is not shielded and is intended for use in RF applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW15AN3N8B8ZD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 2.632 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0038 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.03 |
| Rated Current-Max | 1.95 |
| Test Frequency | 100 |
| Self Resonance Frequency | 10000 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW15AN3N8B8ZD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.