
This surface mount inductor from Murata has a nominal inductance of 0.0038uH and a minimum quality factor of 35 at the nominal inductance. It operates over a temperature range of -55 to 125 degrees Celsius. The inductor is a general purpose type and is not shielded. It has a maximum rated current of 1.95A and a DC resistance of 0.03 ohms.
Murata LQW15AN3N8D8ZD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 13.158 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0038 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.03 |
| Rated Current-Max | 1.95 |
| Test Frequency | 100 |
| Self Resonance Frequency | 10000 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW15AN3N8D8ZD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.