
The Murata LQW15AN3N8G8ZD is a general purpose inductor with a nominal inductance of 0.0038uH and a minimum quality factor of 35. It has a maximum rated current of 1.95A and operates at a test frequency of 100MHz. The inductor is available in a 0402 chip package and is not shielded. It is designed for use in RF applications and has a self resonance frequency of 10,000Hz.
Murata LQW15AN3N8G8ZD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 2 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0038 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.03 |
| Rated Current-Max | 1.95 |
| Test Frequency | 100 |
| Self Resonance Frequency | 10000 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW15AN3N8G8ZD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.