
Surface mount wirewound RF chip inductor offering 40nH inductance with a 2% tolerance, tested at 100MHz. Features a 25 Q-factor, 250mA DC current rating, and 0.7 Ohm DC resistance. Housed in a compact 0402 (1005 metric) package with unshielded, non-magnetic core construction. Operates across a wide temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW15AN40NG00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Air, Ferrite |
| Current | 210mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 700mR |
| Depth | 0.6mm |
| Height | 0.5mm |
| Inductance | 40nH |
| Length | 1mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3GHz |
| Series | LQW15A_00 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Weight | 2.8E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN40NG00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.