
Surface mount wirewound fixed inductor with 40nH inductance and 5% tolerance. Features a 25 Q-factor at 100MHz, 250mA current rating, and 0.7 Ohm DCR. Housed in a compact 0402 (1005 metric) case with non-magnetic core material. Operating temperature range from -55°C to 125°C, with 3GHz self-resonant frequency. Packaged in tape and reel for automated assembly.
Murata LQW15AN40NJ00D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Air, Ferrite |
| Current Rating | 250mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 700mR |
| Depth | 0.6mm |
| Height | 0.5mm |
| Inductance | 40nH |
| Length | 1mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3GHz |
| Series | LQW15 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.8E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN40NJ00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.