
Surface mount wirewound RF chip inductor with 47nH inductance and 3% tolerance. Features a 25 Q-factor at 100MHz, 210mA DC current rating, and 1.08 Ohm DCR. Encased in a 0402 (1005 metric) package, this unshielded component operates from -55°C to 125°C and boasts a self-resonant frequency of 2.9GHz. Ideal for high-frequency applications requiring non-magnetic core characteristics.
Sign in to ask questions about the Murata LQW15AN47NH00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW15AN47NH00D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Air, Ferrite |
| Current | 145mA |
| Current Rating | 210mA |
| DC Current | 210mA |
| DC Resistance (DCR) | 1.08R |
| Depth | 0.6mm |
| Height | 0.5mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 47nH |
| Length | 1mm |
| Max DC Current | 210mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.9GHz |
| Series | LQW15A_00 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 3% |
| Weight | 2.8E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN47NH00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
