
The LQW15AN4N0B8ZD is a surface mount general purpose inductor from Murata with a nominal inductance of 0.004uH and a minimum quality factor of 30 at the nominal inductance. It has a maximum rated current of 1.95A and operates at a self-resonance frequency of 10,000Hz. The inductor is available in a 0402 package and is not shielded. It has a DC resistance of 0.03 ohms and is suitable for RF inductor applications. The inductor has a tolerance of 2.5% and is rated for operation between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW15AN4N0B8ZD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 2.5 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.004 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.03 |
| Rated Current-Max | 1.95 |
| Test Frequency | 100 |
| Self Resonance Frequency | 10000 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW15AN4N0B8ZD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.