
Surface mount wirewound RF chip inductor with 4nH inductance and 30Q factor at 100MHz. Features a 0.03 Ohm DC resistance, 1.95A maximum DC current rating, and operates within a -55°C to 125°C temperature range. This unshielded ferrite core component is housed in a compact 0402 (1005 metric) case, measuring 1mm x 0.5mm x 0.5mm. Packaged on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW15AN4N0D80D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 30mR |
| Height | 0.5mm |
| Inductance | 4nH |
| Length | 1mm |
| Max DC Current | 1.95A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Resistance | 30mR |
| RMS Current (Irms) | 1.95A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | LQW15 |
| Series Resistance | 30mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN4N0D80D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.