
Surface mount wirewound fixed inductor with 4.1nH inductance and 0.07 Ohm DC resistance. Features a 25 Q-factor at 100MHz, 750mA DC current rating, and a self-resonant frequency of 10GHz. Housed in a compact 0402 (1005 metric) case with unshielded, non-magnetic construction. Operates across a wide temperature range of -55°C to 125°C and is RoHS compliant.
Murata LQW15AN4N1B00D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Air, Ferrite |
| Current | 700mA |
| DC Current | 750mA |
| DC Resistance (DCR) | 70mR |
| Depth | 0.7mm |
| Height | 0.5mm |
| Inductance | 4.1nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 750mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 750mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | LQW15A_00 |
| Series Resistance | 70mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 2.8E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN4N1B00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
