The Murata LQW15AN4N9C80B is a general purpose inductor with a nominal inductance of 0.0049uH and a DC resistance of 0.071 ohms. It has a maximum rated current of 1.2A and operates at a test frequency of 100MHz. The inductor is available in a 0402 package type and is not shielded. It has a self resonance frequency of 8000Hz and a minimum quality factor of 27 at its nominal inductance.
Murata LQW15AN4N9C80B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 4.082 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0049 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.071 |
| Rated Current-Max | 1.2 |
| Test Frequency | 100 |
| Self Resonance Frequency | 8000 |
| Quality Factor-Min (at L-nom) | 27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW15AN4N9C80B to view detailed technical specifications.
No datasheet is available for this part.