
Surface mount wirewound RF chip inductor featuring 56nH inductance with a 2% tolerance, tested at 100MHz. This unshielded component offers a Q factor of 25 and a DC resistance of 1.17 Ohms. It operates within a temperature range of -55°C to 125°C and supports a maximum DC current of 200mA. The 0402 package size (1005 metric) is designed for tape and reel packaging.
Sign in to ask questions about the Murata LQW15AN56NG00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW15AN56NG00D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Air, Ferrite |
| Current | 700mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 1.17R |
| Depth | 0.6mm |
| Height | 0.5mm |
| Inductance | 56nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8GHz |
| Series | LQW15A_00 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Weight | 2.8E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN56NG00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.