The LQW15AN56NH00B is a 0402 wirewound inductor with a nominal inductance of 56nH and a tolerance of 3%. It operates over a temperature range of -55°C to 125°C and has a maximum DC current rating of 0.2A. The inductor has a maximum DC resistance of 1.17R and a minimum quality factor of 25. It is suitable for surface mount applications.
Murata LQW15AN56NH00B technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.056uH |
| Tolerance | 3% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 1.17Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 2800MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.