
The LQW15AN56NH0ZD is a surface mount fixed inductor from Murata with a nominal inductance of 56nH and a maximum rated current of 0.2A. It operates over a temperature range of -55 to 125 degrees Celsius and has a self-resonance frequency of 2800MHz. The inductor is designed for RF applications and has a DC resistance of 1.17 ohms. It is available in a 0402 package type.
Murata LQW15AN56NH0ZD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 3 |
| Package Width | 0.5 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.056 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.17 |
| Rated Current-Max | 0.2 |
| Test Frequency | 100 |
| Self Resonance Frequency | 2800 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.