
Surface mount general purpose inductor with 56nH inductance and 5% tolerance. Features a 200mA rated current, 1.17 Ohm DC resistance, and a self-resonant frequency of 2.8GHz. This unshielded chip inductor is housed in a compact 0402 (1005 metric) case, operating from -55°C to 125°C. Constructed with an alumina core, it is lead-free and RoHS compliant.
Sign in to ask questions about the Murata LQW15AN56NJ00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW15AN56NJ00D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Air, Non-Magnetic, Ferrite |
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 1.17R |
| Depth | 0.6mm |
| Height | 0.5mm |
| Inductance | 56nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Rated Current-Max | 200mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8GHz |
| Series | LQW15A_00 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.8E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN56NJ00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
