
Surface mount wirewound RF chip inductor featuring 56nH inductance with a 5% tolerance, tested at 100MHz. This unshielded component offers a Q factor of 25 and a maximum DC current rating of 340mA. Constructed with a non-magnetic core, it operates within a temperature range of -55°C to 125°C and has a DC resistance of 996mR. The 0402 package (1005 metric) is supplied on tape and reel.
Sign in to ask questions about the Murata LQW15AN56NJ80D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW15AN56NJ80D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic |
| Current Rating | 340mA |
| DC Resistance (DCR) | 996mR |
| Height | 0.5mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 56nH |
| Length | 0.039inch |
| Max DC Current | 340mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.9GHz |
| Series | LQW15A_80 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.024inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW15AN56NJ80D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
